Bourns 5V dc 64 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount

Nº de Estoque RS: 263-2873Marca: BournsPart Number: ENA1J-B28-L00064LDistrelec Article No.: 30123288
brand-logo
Ver tudo em Codificadores Giratórios Opticos

Documentos Técnicos

Especificações

Brand

Bourns

Pulses Per Revolution

64

Encoder Signal

Digital Square Wave

Supply Voltage

5V dc

Shaft Diameter

6.35 mm

Shaft Length

22.23mm

Mounting Type

Bracket Mount

Shaft Style

Round

Maximum Operating Speed

3000rpm

Detalhes do produto

EN Series Rotary Optical Encoder

EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration (stock numbers 164-2633, 789-9501, 789-9501 and 827-5029) have an increased life of 200,000,000 revolutions as well as a high operating speed of 3000 rpm. Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.032,76

R$ 1.032,76 Each (Sem VAT)

Bourns 5V dc 64 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount
Selecione o tipo de embalagem

R$ 1.032,76

R$ 1.032,76 Each (Sem VAT)

Bourns 5V dc 64 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.032,76
10 - 24R$ 990,82
25+R$ 783,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bourns

Pulses Per Revolution

64

Encoder Signal

Digital Square Wave

Supply Voltage

5V dc

Shaft Diameter

6.35 mm

Shaft Length

22.23mm

Mounting Type

Bracket Mount

Shaft Style

Round

Maximum Operating Speed

3000rpm

Detalhes do produto

EN Series Rotary Optical Encoder

EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration (stock numbers 164-2633, 789-9501, 789-9501 and 827-5029) have an increased life of 200,000,000 revolutions as well as a high operating speed of 3000 rpm. Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em