Bourns Optical Optical Encoder, 128 ppr, Push Pull Signal, Solid Type, 1/4in Shaft

Nº de Estoque RS: 827-5029PMarca: BournsPart Number: ENT1J-D28-L00128L
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Bourns

Encoder Technology

Optical

Pulses Per Revolution

128

Maximum Revolutions

3000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

1/4in

Supply Voltage

5 V dc

Resolution

2 bit

IP Rating

IP40

Overall Width

22.2mm

Overall Depth

23.37mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+75°C

Detalhes do produto

EN Series Rotary Optical Encoder

EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration (stock numbers 164-2633, 789-9501, 789-9501 and 827-5029) have an increased life of 200,000,000 revolutions as well as a high operating speed of 3000 rpm. Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Bourns Optical Optical Encoder, 128 ppr, Push Pull Signal, Solid Type, 1/4in Shaft
Selecione o tipo de embalagem

P.O.A.

Bourns Optical Optical Encoder, 128 ppr, Push Pull Signal, Solid Type, 1/4in Shaft
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bourns

Encoder Technology

Optical

Pulses Per Revolution

128

Maximum Revolutions

3000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

1/4in

Supply Voltage

5 V dc

Resolution

2 bit

IP Rating

IP40

Overall Width

22.2mm

Overall Depth

23.37mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+75°C

Detalhes do produto

EN Series Rotary Optical Encoder

EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration (stock numbers 164-2633, 789-9501, 789-9501 and 827-5029) have an increased life of 200,000,000 revolutions as well as a high operating speed of 3000 rpm. Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.