Bourns, GDT35 75V 20kA, SMD 3 Electrode Gas Discharge Tube

Nº de Estoque RS: 264-5516Marca: BournsPart Number: GDT35-07-S1-RP
brand-logo
Ver tudo em Tubos de Descarga de Gás

Documentos Técnicos

Especificações

Brand

Bourns

Series

GDT35

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

20kA

DC Spark Over Voltage

75V

Impulse Spark Over Voltage

650V

Mounting Type

Surface Mount

País de Origem

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 21.240,00

R$ 21,24 Each (On a Reel of 1000) (Sem VAT)

Bourns, GDT35 75V 20kA, SMD 3 Electrode Gas Discharge Tube

R$ 21.240,00

R$ 21,24 Each (On a Reel of 1000) (Sem VAT)

Bourns, GDT35 75V 20kA, SMD 3 Electrode Gas Discharge Tube
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Series

GDT35

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

20kA

DC Spark Over Voltage

75V

Impulse Spark Over Voltage

650V

Mounting Type

Surface Mount

País de Origem

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more