Documentos Técnicos
Especificações
Brand
BournsShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
22.8mm
Knob Height
24.8mm
Body Colour
Black, Chrome
Indicator Colour
Black
For Use With
Potentiometer
Number of Turns
15
Material
Plastic
Knob Type
Dial
País de Origem
China
Detalhes do produto
H-516 Series 15 Turn Counting Dial
From Bourns, the H-516 Series Counting Dial is for use with precision potentiometers or other rotating devices of up to 15 turns. The H-516 Series 0 – 15 turn counting dial has a compact design requiring only 22.8 mm diameter panel space, has no backlash and is for use with plastic shafts.
R$ 1.553,20
R$ 155,32 Each (In a Tray of 10) (Sem VAT)
10
R$ 1.553,20
R$ 155,32 Each (In a Tray of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bandeja |
---|---|---|
10 - 40 | R$ 155,32 | R$ 1.553,20 |
50 - 90 | R$ 146,66 | R$ 1.466,60 |
100 - 190 | R$ 139,32 | R$ 1.393,20 |
200 - 390 | R$ 133,25 | R$ 1.332,50 |
400+ | R$ 127,12 | R$ 1.271,20 |
Documentos Técnicos
Especificações
Brand
BournsShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
22.8mm
Knob Height
24.8mm
Body Colour
Black, Chrome
Indicator Colour
Black
For Use With
Potentiometer
Number of Turns
15
Material
Plastic
Knob Type
Dial
País de Origem
China
Detalhes do produto
H-516 Series 15 Turn Counting Dial
From Bourns, the H-516 Series Counting Dial is for use with precision potentiometers or other rotating devices of up to 15 turns. The H-516 Series 0 – 15 turn counting dial has a compact design requiring only 22.8 mm diameter panel space, has no backlash and is for use with plastic shafts.