Bourns 22.8mm Black, Chrome Potentiometer Knob for 6mm Shaft Splined, H-516-6M

Nº de Estoque RS: 167-5213Marca: BournsPart Number: H-516-6M
brand-logo
Ver tudo em Botão de Potenciometro

Documentos Técnicos

Especificações

Brand

Bourns

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

22.8mm

Knob Height

24.8mm

Body Colour

Black, Chrome

Indicator Colour

Black

For Use With

Potentiometer

Number of Turns

15

Material

Plastic

Knob Type

Dial

País de Origem

China

Detalhes do produto

H-516 Series 15 Turn Counting Dial

From Bourns, the H-516 Series Counting Dial is for use with precision potentiometers or other rotating devices of up to 15 turns. The H-516 Series 0 – 15 turn counting dial has a compact design requiring only 22.8 mm diameter panel space, has no backlash and is for use with plastic shafts.

Informações de estoque temporariamente indisponíveis.

R$ 1.589,20

R$ 158,92 Each (In a Tray of 10) (Sem VAT)

Bourns 22.8mm Black, Chrome Potentiometer Knob for 6mm Shaft Splined, H-516-6M

R$ 1.589,20

R$ 158,92 Each (In a Tray of 10) (Sem VAT)

Bourns 22.8mm Black, Chrome Potentiometer Knob for 6mm Shaft Splined, H-516-6M
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bandeja
10 - 40R$ 158,92R$ 1.589,20
50 - 90R$ 150,07R$ 1.500,70
100 - 190R$ 142,50R$ 1.425,00
200 - 390R$ 136,37R$ 1.363,70
400+R$ 133,79R$ 1.337,90

Documentos Técnicos

Especificações

Brand

Bourns

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

22.8mm

Knob Height

24.8mm

Body Colour

Black, Chrome

Indicator Colour

Black

For Use With

Potentiometer

Number of Turns

15

Material

Plastic

Knob Type

Dial

País de Origem

China

Detalhes do produto

H-516 Series 15 Turn Counting Dial

From Bourns, the H-516 Series Counting Dial is for use with precision potentiometers or other rotating devices of up to 15 turns. The H-516 Series 0 – 15 turn counting dial has a compact design requiring only 22.8 mm diameter panel space, has no backlash and is for use with plastic shafts.