Bourns 0.35A Resettable Fuse, 6V

Nº de Estoque RS: 246-3236Marca: BournsPart Number: MF-PSMF035X-2
brand-logo
Ver tudo em Resettable Fuses

Documentos Técnicos

Especificações

Brand

Bourns

Trip Current

750mA

Voltage Rating

6V

Time to Trip

0.1s

Hold Current

0.35A

Maximum Current

40 A

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 23.580,00

R$ 7,86 Each (On a Reel of 3000) (Sem VAT)

Bourns 0.35A Resettable Fuse, 6V

R$ 23.580,00

R$ 7,86 Each (On a Reel of 3000) (Sem VAT)

Bourns 0.35A Resettable Fuse, 6V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Trip Current

750mA

Voltage Rating

6V

Time to Trip

0.1s

Hold Current

0.35A

Maximum Current

40 A

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more