Bourns 500kΩ Logarithmic Audio Potentiometer Panel Mount, PDB241-GTR02-504A2

Nº de Estoque RS: 692-8636Marca: BournsPart Number: PDB241-GTR02-504A2
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Logarithmic

Maximum Resistance

500kΩ

Number of Turns

1

Power Rating

0.25W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Tolerance

±20%

Series

PDB241-GTR

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Bourns 500kΩ Logarithmic Audio Potentiometer Panel Mount, PDB241-GTR02-504A2

P.O.A.

Bourns 500kΩ Logarithmic Audio Potentiometer Panel Mount, PDB241-GTR02-504A2
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Logarithmic

Maximum Resistance

500kΩ

Number of Turns

1

Power Rating

0.25W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Tolerance

±20%

Series

PDB241-GTR

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em