Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole

Nº de Estoque RS: 167-5309Marca: BournsPart Number: PEC12R-4230F-S0024
brand-logo

Documentos Técnicos

Especificações

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

30mm

Maximum Operating Speed

100rpm

Mounting Hole Diameter

1mm

País de Origem

China

Detalhes do produto

PEC12R Series - 12 mm Incremental Encoder

Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.553,25

R$ 20,71 Each (In a Bag of 75) (Sem VAT)

Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole

R$ 1.553,25

R$ 20,71 Each (In a Bag of 75) (Sem VAT)

Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

30mm

Maximum Operating Speed

100rpm

Mounting Hole Diameter

1mm

País de Origem

China

Detalhes do produto

PEC12R Series - 12 mm Incremental Encoder

Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more