Bourns, PM2120, 2120 Unshielded Wire-wound SMD Inductor with a Iron Core, 39 μH ±10% Wire-Wound 9.6A Idc

Nº de Estoque RS: 172-8679Marca: BournsPart Number: PM2120-390K-RC
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

Bourns

Inductance

39 μH

Maximum dc Current

9.6A

Package/Case

2120

Length

30.5mm

Depth

25.4mm

Height

20.83mm

Dimensions

30.5 x 25.4 x 20.83mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

14mΩ

Series

PM2120

Core Material

Iron

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

País de Origem

Honduras

Detalhes do produto

PM2120 Series Torodal Wire Wound Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.507,35

R$ 45,55 Each (In a Bag of 77) (Sem VAT)

Bourns, PM2120, 2120 Unshielded Wire-wound SMD Inductor with a Iron Core, 39 μH ±10% Wire-Wound 9.6A Idc

R$ 3.507,35

R$ 45,55 Each (In a Bag of 77) (Sem VAT)

Bourns, PM2120, 2120 Unshielded Wire-wound SMD Inductor with a Iron Core, 39 μH ±10% Wire-Wound 9.6A Idc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Inductance

39 μH

Maximum dc Current

9.6A

Package/Case

2120

Length

30.5mm

Depth

25.4mm

Height

20.83mm

Dimensions

30.5 x 25.4 x 20.83mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

14mΩ

Series

PM2120

Core Material

Iron

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

País de Origem

Honduras

Detalhes do produto

PM2120 Series Torodal Wire Wound Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more