Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bourns PSM 10kΩ Slide Slide Potentiometer 1-Gang SMD, PSM60-081A-103B2

Nº de Estoque RS: 134-8199Marca: BournsPart Number: PSM60-081A-103B2
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Audio, Linear

Element Material

Carbon

Mounting Type

Surface Mount

Termination Style

PC Pin

Shaft Length

8.2mm

Travel Length

60mm

Actuator Type

Lever

Series

PSM

Tolerance

±20%

País de Origem

Taiwan, Province Of China

Detalhes do produto

Bourns PSM Series Motorized Slide Potentiometers

Bourns PSM series motorized slide potentiometers feature a long life carbon element with 60 mm and 100 mm travel lengths. The potentiometers have a touch sense lever and offer either PC terminals or snap-in connector option. They are designed for use in audio and broadcasting mixing consoles. They offer 1KΩ to 1 MΩ standard resistance range, 20 Ω max.end resistance, 250 V ac dielectric withstanding voltage, ±20% standard resistance tolerance, 0.5 W power rating - linear, 0.25 W power rating - audio, 47 mV max. slider noise.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 436,91

R$ 436,91 Each (Sem VAT)

Bourns PSM 10kΩ Slide Slide Potentiometer 1-Gang SMD, PSM60-081A-103B2

R$ 436,91

R$ 436,91 Each (Sem VAT)

Bourns PSM 10kΩ Slide Slide Potentiometer 1-Gang SMD, PSM60-081A-103B2
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 436,91
5 - 9R$ 421,54
10 - 24R$ 386,50
25+R$ 347,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Audio, Linear

Element Material

Carbon

Mounting Type

Surface Mount

Termination Style

PC Pin

Shaft Length

8.2mm

Travel Length

60mm

Actuator Type

Lever

Series

PSM

Tolerance

±20%

País de Origem

Taiwan, Province Of China

Detalhes do produto

Bourns PSM Series Motorized Slide Potentiometers

Bourns PSM series motorized slide potentiometers feature a long life carbon element with 60 mm and 100 mm travel lengths. The potentiometers have a touch sense lever and offer either PC terminals or snap-in connector option. They are designed for use in audio and broadcasting mixing consoles. They offer 1KΩ to 1 MΩ standard resistance range, 20 Ω max.end resistance, 250 V ac dielectric withstanding voltage, ±20% standard resistance tolerance, 0.5 W power rating - linear, 0.25 W power rating - audio, 47 mV max. slider noise.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more