Documentos Técnicos
Especificações
Brand
BournsPotentiometer Type
Slide
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.25W
Electrical Taper
Audio, Linear
Element Material
Carbon
Mounting Type
Surface Mount
Termination Style
Snap In
Shaft Length
8.2mm
Travel Length
60mm
Actuator Type
Lever
Series
PSM
Tolerance
±20%
País de Origem
Taiwan, Province Of China
Detalhes do produto
Bourns PSM Series Motorized Slide Potentiometers
Bourns PSM series motorized slide potentiometers feature a long life carbon element with 60 mm and 100 mm travel lengths. The potentiometers have a touch sense lever and offer either PC terminals or snap-in connector option. They are designed for use in audio and broadcasting mixing consoles. They offer 1KΩ to 1 MΩ standard resistance range, 20 Ω max.end resistance, 250 V ac dielectric withstanding voltage, ±20% standard resistance tolerance, 0.5 W power rating - linear, 0.25 W power rating - audio, 47 mV max. slider noise.
R$ 28.836,00
R$ 480,60 Each (In a Tray of 60) (Sem VAT)
60
R$ 28.836,00
R$ 480,60 Each (In a Tray of 60) (Sem VAT)
60
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BournsPotentiometer Type
Slide
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.25W
Electrical Taper
Audio, Linear
Element Material
Carbon
Mounting Type
Surface Mount
Termination Style
Snap In
Shaft Length
8.2mm
Travel Length
60mm
Actuator Type
Lever
Series
PSM
Tolerance
±20%
País de Origem
Taiwan, Province Of China
Detalhes do produto
Bourns PSM Series Motorized Slide Potentiometers
Bourns PSM series motorized slide potentiometers feature a long life carbon element with 60 mm and 100 mm travel lengths. The potentiometers have a touch sense lever and offer either PC terminals or snap-in connector option. They are designed for use in audio and broadcasting mixing consoles. They offer 1KΩ to 1 MΩ standard resistance range, 20 Ω max.end resistance, 250 V ac dielectric withstanding voltage, ±20% standard resistance tolerance, 0.5 W power rating - linear, 0.25 W power rating - audio, 47 mV max. slider noise.