Bourns PTV09 100kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV09A-4020U-B104

Nº de Estoque RS: 737-7827Marca: BournsPart Number: PTV09A-4020U-B104Distrelec Article No.: 30115468
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Actuator Type

Knurled Shaft

Series

PTV09

Tolerance

±20%

Distrelec Product Id

30115468

País de Origem

China

Detalhes do produto

PTV09 Series 9mm Rotary Linear Potentiometers

PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 15,24

R$ 15,24 Each (Sem VAT)

Bourns PTV09 100kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV09A-4020U-B104
Selecione o tipo de embalagem

R$ 15,24

R$ 15,24 Each (Sem VAT)

Bourns PTV09 100kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV09A-4020U-B104
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 15,24
10 - 49R$ 12,37
50 - 99R$ 11,23
100 - 499R$ 11,17
500+R$ 10,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Actuator Type

Knurled Shaft

Series

PTV09

Tolerance

±20%

Distrelec Product Id

30115468

País de Origem

China

Detalhes do produto

PTV09 Series 9mm Rotary Linear Potentiometers

PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more