Documentos Técnicos
Especificações
Brand
BournsMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
PV37
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Length
6.4mm
Shaft Diameter
1.8 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Detalhes do produto
PV37 Series Lead Sealed Type Multi-Turn Trimmer Potentiometers
PV37 series multi-turn trimmer potentiometers with a 12 turn adjustment and a lead sealed construction to protect against dust and liquid. These PV37 multi-turn trimmer potentiometers have a clutch mechanism the prevents excessive wiper rotation, top and side adjustment directions and are available for ultrasonic cleaning after soldering. For details of the different PCB footprints for these PV37 trimmer potentiometers please refer to datasheet.
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones
R$ 44,09
R$ 44,09 Each (Sem VAT)
Padrão
1
R$ 44,09
R$ 44,09 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BournsMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
PV37
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Length
6.4mm
Shaft Diameter
1.8 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Detalhes do produto
PV37 Series Lead Sealed Type Multi-Turn Trimmer Potentiometers
PV37 series multi-turn trimmer potentiometers with a 12 turn adjustment and a lead sealed construction to protect against dust and liquid. These PV37 multi-turn trimmer potentiometers have a clutch mechanism the prevents excessive wiper rotation, top and side adjustment directions and are available for ultrasonic cleaning after soldering. For details of the different PCB footprints for these PV37 trimmer potentiometers please refer to datasheet.
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones