Documentos Técnicos
Especificações
Brand
BournsResistance
1kΩ
Power Rating
20W
Tolerance
±1%
Technology
Thick Film
Series
PWR220T
Automotive Standard
AEC-Q200
Package/Case
TO-220
Maximum Operating Temperature
+155°C
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
País de Origem
Costa Rica
Detalhes do produto
PWR220T-20 Series
The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
Standards
AEC-Q200 qualified
Low Inductive - Through Hole Package
R$ 93,02
R$ 93,02 Each (Sem VAT)
Padrão
1
R$ 93,02
R$ 93,02 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 93,02 |
25 - 49 | R$ 88,91 |
50 - 99 | R$ 84,34 |
100 - 249 | R$ 79,92 |
250+ | R$ 73,36 |
Documentos Técnicos
Especificações
Brand
BournsResistance
1kΩ
Power Rating
20W
Tolerance
±1%
Technology
Thick Film
Series
PWR220T
Automotive Standard
AEC-Q200
Package/Case
TO-220
Maximum Operating Temperature
+155°C
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
País de Origem
Costa Rica
Detalhes do produto
PWR220T-20 Series
The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
Standards
AEC-Q200 qualified