Bourns 50Ω Metal Film Resistor 20W ±1% PWR220T-20-50R0F

Nº de Estoque RS: 167-5258Marca: BournsPart Number: PWR220T-20-50R0F
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Brand

Bourns

Resistance

50Ω

Power Rating

20W

Tolerance

±1%

Technology

Metal Film

Series

PWR220T

Automotive Standard

AEC-Q200

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

País de Origem

Costa Rica

Detalhes do produto

PWR220T-20 Series

The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

Standards

AEC-Q200 qualified

Low Inductive - Through Hole Package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.373,00

R$ 67,46 Each (In a Tube of 50) (Sem VAT)

Bourns 50Ω Metal Film Resistor 20W ±1% PWR220T-20-50R0F

R$ 3.373,00

R$ 67,46 Each (In a Tube of 50) (Sem VAT)

Bourns 50Ω Metal Film Resistor 20W ±1% PWR220T-20-50R0F
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 50R$ 67,46R$ 3.373,00
100 - 200R$ 63,72R$ 3.186,00
250+R$ 60,52R$ 3.026,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Resistance

50Ω

Power Rating

20W

Tolerance

±1%

Technology

Metal Film

Series

PWR220T

Automotive Standard

AEC-Q200

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

País de Origem

Costa Rica

Detalhes do produto

PWR220T-20 Series

The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

Standards

AEC-Q200 qualified

Low Inductive - Through Hole Package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more