Surface Mount Lan Ethernet Transformer, 16.5 x 10.3mm

Nº de Estoque RS: 222-6950Marca: BournsPart Number: SM42P01EL
brand-logo
Ver tudo em Transformadores de Ethernet LAN

Documentos Técnicos

Especificações

Brand

Bourns

Number of Output Ports

1

Insertion Loss

-2.0dB

Mounting Type

Surface Mount

Dimensions

16.5 x 10.3mm

Depth

4.1mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 28.984,00

R$ 36,23 Each (On a Reel of 800) (Sem VAT)

Surface Mount Lan Ethernet Transformer, 16.5 x 10.3mm

R$ 28.984,00

R$ 36,23 Each (On a Reel of 800) (Sem VAT)

Surface Mount Lan Ethernet Transformer, 16.5 x 10.3mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Number of Output Ports

1

Insertion Loss

-2.0dB

Mounting Type

Surface Mount

Dimensions

16.5 x 10.3mm

Depth

4.1mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more