Bourns SMAJ5.0A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Nº de Estoque RS: 767-3759Marca: BournsPart Number: SMAJ5.0ADistrelec Article No.: 30388841
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

3.5V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

35A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 2.92 x 2.42mm

Maximum Reverse Leakage Current

1.6mA

Length

4.57mm

Height

2.42mm

Width

2.92mm

Test Current

10mA

País de Origem

Taiwan, Province Of China

Detalhes do produto

SMBJ Series 400W TVS Diodes, Unidirectional

Unidirectional Transient Voltage Suppressor diodes with 400W peak pulse capacity in compact DO214AB (SMB) surface mount packages.

Transient Voltage Suppressors, Bourns Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 195,00

R$ 3,90 Each (In a Pack of 50) (Sem VAT)

Bourns SMAJ5.0A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Selecione o tipo de embalagem

R$ 195,00

R$ 3,90 Each (In a Pack of 50) (Sem VAT)

Bourns SMAJ5.0A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

3.5V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

35A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 2.92 x 2.42mm

Maximum Reverse Leakage Current

1.6mA

Length

4.57mm

Height

2.42mm

Width

2.92mm

Test Current

10mA

País de Origem

Taiwan, Province Of China

Detalhes do produto

SMBJ Series 400W TVS Diodes, Unidirectional

Unidirectional Transient Voltage Suppressor diodes with 400W peak pulse capacity in compact DO214AB (SMB) surface mount packages.

Transient Voltage Suppressors, Bourns Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more