Documentos Técnicos
Especificações
Brand
BournsInductance
51 μH
Series
SRF4530A
Impedance
3.5 kΩ
Test Frequency
100 kHz
DC Resistance
1Ω
Maximum Current
0.23 A
Dimensions
4.5 x 3.2mm
Operating Temperature Range
-55°C → +150°C
Automotive Standard
AEC-Q200
Mounting Type
Surface Mount
Termination Style
Surface Mount
Maximum Operating Temperature
+150°C
Length
4.5mm
Minimum Operating Temperature
-55°C
Height
3.2mm
País de Origem
Taiwan, Province Of China
R$ 102,00
R$ 10,20 Each (Supplied as a Tape) (Sem VAT)
Padrão
10
R$ 102,00
R$ 10,20 Each (Supplied as a Tape) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Fita |
---|---|---|
10 - 90 | R$ 10,20 | R$ 102,00 |
100 - 240 | R$ 9,32 | R$ 93,20 |
250+ | R$ 9,02 | R$ 90,20 |
Documentos Técnicos
Especificações
Brand
BournsInductance
51 μH
Series
SRF4530A
Impedance
3.5 kΩ
Test Frequency
100 kHz
DC Resistance
1Ω
Maximum Current
0.23 A
Dimensions
4.5 x 3.2mm
Operating Temperature Range
-55°C → +150°C
Automotive Standard
AEC-Q200
Mounting Type
Surface Mount
Termination Style
Surface Mount
Maximum Operating Temperature
+150°C
Length
4.5mm
Minimum Operating Temperature
-55°C
Height
3.2mm
País de Origem
Taiwan, Province Of China