Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.3A rms Idc

Nº de Estoque RS: 772-9711Marca: BournsPart Number: SRN4018-100MDistrelec Article No.: 11096832
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

Bourns

Inductance

10 μH

Maximum dc Current

1.3A rms

Package/Case

4018

Length

4mm

Depth

4mm

Height

1.8mm

Dimensions

4 x 4 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

180mΩ

Series

SRN4018

Core Material

Ferrite

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-25°C

Inductor Construction

Wire-Wound

Detalhes do produto

SRN4018 Series Semi Magnetically Shielded Wire Wound Chokes

Bourns SRN4018TA series semi-shielded power inductors are primarily designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. These inductors provide effective magnetic shielding with lower radiation compared to unshielded inductors.1 to 150 μH inductance range. Up to 3.2A rated current

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 59,20

R$ 5,92 Each (In a Bag of 10) (Sem VAT)

Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.3A rms Idc
Selecione o tipo de embalagem

R$ 59,20

R$ 5,92 Each (In a Bag of 10) (Sem VAT)

Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.3A rms Idc
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
10 - 490R$ 5,92R$ 59,20
500 - 990R$ 5,51R$ 55,10
1000 - 1990R$ 4,69R$ 46,90
2000+R$ 3,82R$ 38,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Inductance

10 μH

Maximum dc Current

1.3A rms

Package/Case

4018

Length

4mm

Depth

4mm

Height

1.8mm

Dimensions

4 x 4 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

180mΩ

Series

SRN4018

Core Material

Ferrite

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-25°C

Inductor Construction

Wire-Wound

Detalhes do produto

SRN4018 Series Semi Magnetically Shielded Wire Wound Chokes

Bourns SRN4018TA series semi-shielded power inductors are primarily designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. These inductors provide effective magnetic shielding with lower radiation compared to unshielded inductors.1 to 150 μH inductance range. Up to 3.2A rated current

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more