Documentos Técnicos
Especificações
Brand
BournsInductance
4.7 μH
Maximum dc Current
1.9A rms
Package/Case
4018
Length
4mm
Depth
4mm
Height
1.8mm
Dimensions
4 x 4 x 1.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
84mΩ
Series
SRN4018
Core Material
Ferrite
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-25°C
Inductor Construction
Wire-Wound
País de Origem
Taiwan, Province Of China
Detalhes do produto
SRN4018 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN4018TA series semi-shielded power inductors are primarily designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. These inductors provide effective magnetic shielding with lower radiation compared to unshielded inductors.1 to 150 μH inductance range. Up to 3.2A rated current
Approvals
AEC-Q200 qualified
R$ 59,80
R$ 5,98 Each (In a Bag of 10) (Sem VAT)
Padrão
10
R$ 59,80
R$ 5,98 Each (In a Bag of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
10 - 490 | R$ 5,98 | R$ 59,80 |
500 - 990 | R$ 4,45 | R$ 44,50 |
1000 - 1990 | R$ 3,96 | R$ 39,60 |
2000 - 4990 | R$ 3,79 | R$ 37,90 |
5000+ | R$ 3,32 | R$ 33,20 |
Documentos Técnicos
Especificações
Brand
BournsInductance
4.7 μH
Maximum dc Current
1.9A rms
Package/Case
4018
Length
4mm
Depth
4mm
Height
1.8mm
Dimensions
4 x 4 x 1.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
84mΩ
Series
SRN4018
Core Material
Ferrite
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-25°C
Inductor Construction
Wire-Wound
País de Origem
Taiwan, Province Of China
Detalhes do produto
SRN4018 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN4018TA series semi-shielded power inductors are primarily designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. These inductors provide effective magnetic shielding with lower radiation compared to unshielded inductors.1 to 150 μH inductance range. Up to 3.2A rated current
Approvals
AEC-Q200 qualified