Bourns, SRP4020TA, SMD Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 1 μH 20% 8.5A Idc Q:10

Nº de Estoque RS: 223-1831Marca: BournsPart Number: SRP4020TA-1R0MDistrelec Article No.: 30144116
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

Bourns

Inductance

1 μH

Maximum dc Current

8.5A

Package/Case

SMD

Tolerance

20%

Series

SRP4020TA

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

65MHz

Minimum Quality Factor

10

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 43.350,00

R$ 14,45 Each (On a Reel of 3000) (Sem VAT)

Bourns, SRP4020TA, SMD Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 1 μH 20% 8.5A Idc Q:10

R$ 43.350,00

R$ 14,45 Each (On a Reel of 3000) (Sem VAT)

Bourns, SRP4020TA, SMD Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 1 μH 20% 8.5A Idc Q:10
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Bourns

Inductance

1 μH

Maximum dc Current

8.5A

Package/Case

SMD

Tolerance

20%

Series

SRP4020TA

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

65MHz

Minimum Quality Factor

10

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more