Brad from Molex Circular Connector, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series

Nº de Estoque RS: 751-9194Marca: Brad from MolexPart Number: 8R5J400013
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

5

Mounting Type

Panel Mount

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

Micro-Change

Voltage Rating

250.0 V

Mating Type

Threaded

Contact Plating

Nickel

Maximum Operating Temperature

+80°C

Contact Material

Brass

Series Number

120011

Minimum Operating Temperature

-20°C

Detalhes do produto

Brad® Micro-Change® M12 A-Code Female Panel Mount Receptacles

Brad® Micro-Change® female panel mount receptacles with M12 single keyways (A-Coding) made from nickel plated brass with gold plated copper alloy contacts. These Brad® Micro-Change® M12 female panel mount receptacles are back panel mount with a PG9 connection and PCB pins.

BRAD - M12

Informações de estoque temporariamente indisponíveis.

R$ 135,79

R$ 135,79 Each (Sem VAT)

Brad from Molex Circular Connector, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series

R$ 135,79

R$ 135,79 Each (Sem VAT)

Brad from Molex Circular Connector, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 135,79
5 - 24R$ 132,30
25+R$ 129,43

Documentos Técnicos

Especificações

Number Of Contacts

5

Mounting Type

Panel Mount

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

Micro-Change

Voltage Rating

250.0 V

Mating Type

Threaded

Contact Plating

Nickel

Maximum Operating Temperature

+80°C

Contact Material

Brass

Series Number

120011

Minimum Operating Temperature

-20°C

Detalhes do produto

Brad® Micro-Change® M12 A-Code Female Panel Mount Receptacles

Brad® Micro-Change® female panel mount receptacles with M12 single keyways (A-Coding) made from nickel plated brass with gold plated copper alloy contacts. These Brad® Micro-Change® M12 female panel mount receptacles are back panel mount with a PG9 connection and PCB pins.

BRAD - M12