Brady B-427 Black on White, Transparent Label Printer Tape, 25.40 mm Width, 63.50mm Label Length, 25.4mm Label Width

Nº de Estoque RS: 270-6282Marca: BradyPart Number: M6-21-427Distrelec Article No.: 30388722
brand-logo
Ver tudo em Label Printer Tapes

Documentos Técnicos

Especificações

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Background Colour

White, Transparent

Series

B-427

Print Colour

Black

Label Width

25.4mm

Label Length

63.50mm

Label Quantity

100Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

63.50 mm x 25.40mm

Distrelec Product Id

30388722

País de Origem

Belgium

Informações de estoque temporariamente indisponíveis.

R$ 787,32

R$ 787,32 1 Box of 100 (Sem VAT)

Brady B-427 Black on White, Transparent Label Printer Tape, 25.40 mm Width, 63.50mm Label Length, 25.4mm Label Width

R$ 787,32

R$ 787,32 1 Box of 100 (Sem VAT)

Brady B-427 Black on White, Transparent Label Printer Tape, 25.40 mm Width, 63.50mm Label Length, 25.4mm Label Width
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Background Colour

White, Transparent

Series

B-427

Print Colour

Black

Label Width

25.4mm

Label Length

63.50mm

Label Quantity

100Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

63.50 mm x 25.40mm

Distrelec Product Id

30388722

País de Origem

Belgium