Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Brady B-417 Black on White, Transparent Label, 12.70 mm Width

Nº de Estoque RS: 242-3587Marca: BradyPart Number: M61-29-417
brand-logo
Ver tudo em Label Printer Tapes

Documentos Técnicos

Especificações

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

BMP61

Background Colour

White, Transparent

Series

B-417

Print Colour

Black

Label Quantity

500Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if they require UL Recognised B-417 labels. Brady sells both UL Recognised B-417 labels and non-approved labels depending on customer requirements

País de Origem

Mexico

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.648,06

R$ 1.648,06 Each (Sem VAT)

Brady B-417 Black on White, Transparent Label, 12.70 mm Width

R$ 1.648,06

R$ 1.648,06 Each (Sem VAT)

Brady B-417 Black on White, Transparent Label, 12.70 mm Width
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

BMP61

Background Colour

White, Transparent

Series

B-417

Print Colour

Black

Label Quantity

500Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if they require UL Recognised B-417 labels. Brady sells both UL Recognised B-417 labels and non-approved labels depending on customer requirements

País de Origem

Mexico

Você pode estar interessado em