Documentos Técnicos
Especificações
Brand
BradyModel
M611
Application
Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, General identification, Laboratory labelling, Wire and cable labelling, Facility identification, Safety identification
Maximum Label Width
50.80mm
Handheld
Yes
Lines of Printing
750
Keyboard
No
Plug Type
Type G - British 3-Pin
Resolution
300dpi
Wireless
Yes
Connection Port
Bluetooth, USB, USB 2.0, Wi-Fi
Dimensions
113 x 115 x 278.75mm
Depth
278.75mm
Width
113mm
Height
115mm
Weight
1.6kg
País de Origem
Malaysia
R$ 14.558,71
R$ 14.558,71 Each (Sem VAT)
1
R$ 14.558,71
R$ 14.558,71 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BradyModel
M611
Application
Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, General identification, Laboratory labelling, Wire and cable labelling, Facility identification, Safety identification
Maximum Label Width
50.80mm
Handheld
Yes
Lines of Printing
750
Keyboard
No
Plug Type
Type G - British 3-Pin
Resolution
300dpi
Wireless
Yes
Connection Port
Bluetooth, USB, USB 2.0, Wi-Fi
Dimensions
113 x 115 x 278.75mm
Depth
278.75mm
Width
113mm
Height
115mm
Weight
1.6kg
País de Origem
Malaysia