Documentos Técnicos
Especificações
Brand
BradyModel
M710
Application
Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Laboratory labelling, Safety identification, Wire and cable labelling
Maximum Label Width
50.80mm
Handheld
Yes
Plug Type
UK
Keyboard Layout
QWERTY
Resolution
300dpi
Dimensions
240.03 x 345.20 x 116.75mm
Depth
116.75mm
Width
240.03mm
Height
345.20mm
Weight
2.45kg
Distrelec Product Id
30388780
País de Origem
Malaysia
R$ 26.246,06
R$ 26.246,06 Each (Sem VAT)
1
R$ 26.246,06
R$ 26.246,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BradyModel
M710
Application
Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Laboratory labelling, Safety identification, Wire and cable labelling
Maximum Label Width
50.80mm
Handheld
Yes
Plug Type
UK
Keyboard Layout
QWERTY
Resolution
300dpi
Dimensions
240.03 x 345.20 x 116.75mm
Depth
116.75mm
Width
240.03mm
Height
345.20mm
Weight
2.45kg
Distrelec Product Id
30388780
País de Origem
Malaysia