Brady B-427 on White, Transparent Cable Labels, 25.40 mm Width, 57.15mm Label Length

Nº de Estoque RS: 232-5659Marca: BradyPart Number: THT-64-427-3Distrelec Article No.: 15535044
brand-logo
Ver tudo em Label Printer Tapes

Documentos Técnicos

Especificações

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500

Background Colour

White, Transparent

Series

B-427

Label Length

57.15mm

Label Quantity

3000Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

57.15 mm x 25.40mm

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 8.481,92

R$ 8.481,92 1 Box of 3000 (Sem VAT)

Brady B-427 on White, Transparent Cable Labels, 25.40 mm Width, 57.15mm Label Length

R$ 8.481,92

R$ 8.481,92 1 Box of 3000 (Sem VAT)

Brady B-427 on White, Transparent Cable Labels, 25.40 mm Width, 57.15mm Label Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500

Background Colour

White, Transparent

Series

B-427

Label Length

57.15mm

Label Quantity

3000Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

57.15 mm x 25.40mm

País de Origem

China