Uso duplo

Brainboxes Ethernet Media Converter

Nº de Estoque RS: 789-8129Marca: BrainboxesPart Number: ED-516Distrelec Article No.: 30248321
brand-logo
Ver tudo em Ethernet Media Converters

Documentos Técnicos

Especificações

For Use With

Ethernet Network

Input Type

Digital

Output Type

Digital

Number of Inputs

16

Bus Type

RS-485, RS-422

Compatible Operating System

Windows 7, Windows 8, Windows Server 2003, Windows Server 2008, Windows Vista, Windows XP

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

30248321

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.236,10

R$ 6.236,10 Each (Sem VAT)

Brainboxes Ethernet Media Converter

R$ 6.236,10

R$ 6.236,10 Each (Sem VAT)

Brainboxes Ethernet Media Converter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

For Use With

Ethernet Network

Input Type

Digital

Output Type

Digital

Number of Inputs

16

Bus Type

RS-485, RS-422

Compatible Operating System

Windows 7, Windows 8, Windows Server 2003, Windows Server 2008, Windows Vista, Windows XP

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

30248321

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more