Brainboxes 8 Port PCIe RS232 Serial Card

Nº de Estoque RS: 389-570Marca: BrainboxesPart Number: PX-279
brand-logo
Ver tudo em Serial Cards

Documentos Técnicos

Especificações

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

8

Maximum Baud Rate

921.6kbit/s

Connection Port

RS232

FIFO Size

32 B

País de Origem

United Kingdom

Detalhes do produto

8 Port Lynx RS-232

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.

Você pode estar interessado em
Brainboxes 8 Port PCI RS232 Serial Card
R$ 11.356,08Each (Sem VAT)
Brainboxes 8 Port PCI RS232 Serial Card
R$ 11.356,08Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 13.059,59

R$ 13.059,59 Each (Sem VAT)

Brainboxes 8 Port PCIe RS232 Serial Card

R$ 13.059,59

R$ 13.059,59 Each (Sem VAT)

Brainboxes 8 Port PCIe RS232 Serial Card
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Brainboxes 8 Port PCI RS232 Serial Card
R$ 11.356,08Each (Sem VAT)
Brainboxes 8 Port PCI RS232 Serial Card
R$ 11.356,08Each (Sem VAT)

Documentos Técnicos

Especificações

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

8

Maximum Baud Rate

921.6kbit/s

Connection Port

RS232

FIFO Size

32 B

País de Origem

United Kingdom

Detalhes do produto

8 Port Lynx RS-232

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.

Você pode estar interessado em
Brainboxes 8 Port PCI RS232 Serial Card
R$ 11.356,08Each (Sem VAT)
Brainboxes 8 Port PCI RS232 Serial Card
R$ 11.356,08Each (Sem VAT)