Documentos Técnicos
Especificações
Brand
BrannanMaximum Temperature Measurement
+110 °C
Filling Type
Red Non Toxic Liquid
Application
General Purpose
Thermometer Type
Temperature Scale
Centigrade
Length
158mm
Width
11mm
País de Origem
United Kingdom
Detalhes do produto
Aluminium Cased Pocket Test Thermometer
This robust red spirit filled pocket test thermometer comes complete with a slot front armour aluminium case, complete with pocket clip, for those 'heavy duty applications'. Scaled -10°C to +110°C total immersion.
R$ 210,06
R$ 210,06 Each (Sem VAT)
1
R$ 210,06
R$ 210,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BrannanMaximum Temperature Measurement
+110 °C
Filling Type
Red Non Toxic Liquid
Application
General Purpose
Thermometer Type
Temperature Scale
Centigrade
Length
158mm
Width
11mm
País de Origem
United Kingdom
Detalhes do produto
Aluminium Cased Pocket Test Thermometer
This robust red spirit filled pocket test thermometer comes complete with a slot front armour aluminium case, complete with pocket clip, for those 'heavy duty applications'. Scaled -10°C to +110°C total immersion.