brennenstuhl 3m 8 Socket Type G - British Extension Lead, 230 V, IP20

Nº de Estoque RS: 768-5349Marca: brennenstuhlPart Number: 1951583100
brand-logo
Ver tudo em Extension Leads & Cable Reels

Documentos Técnicos

Especificações

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

8

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,25 mm²

Switchable

Yes

Series

Premium-Line

Sheath Colour

Black

País de Origem

Germany

Detalhes do produto

brennenstuhl Premium-Line Extension Leads

From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time

Brennenstuhl Trailing Sockets

Informações de estoque temporariamente indisponíveis.

R$ 923,06

R$ 923,06 Each (Sem VAT)

brennenstuhl 3m 8 Socket Type G - British Extension Lead, 230 V, IP20

R$ 923,06

R$ 923,06 Each (Sem VAT)

brennenstuhl 3m 8 Socket Type G - British Extension Lead, 230 V, IP20
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 923,06
15 - 24R$ 870,85
25+R$ 809,06

Documentos Técnicos

Especificações

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

8

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,25 mm²

Switchable

Yes

Series

Premium-Line

Sheath Colour

Black

País de Origem

Germany

Detalhes do produto

brennenstuhl Premium-Line Extension Leads

From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time

Brennenstuhl Trailing Sockets