Documentos Técnicos
Especificações
Brand
BroadcomPower Supply Type
Single
Typical Single Supply Voltage
3 → 5.5 V
Number of Channels per Chip
1
Maximum Voltage Gain
8.24V/V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.8 x 6.35 x 3.56mm
Height
3.56mm
Width
6.35mm
Length
9.8mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Detalhes do produto
Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.
R$ 119,87
R$ 119,87 Each (Sem VAT)
Padrão
1
R$ 119,87
R$ 119,87 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário |
|---|---|
| 1 - 9 | R$ 119,87 |
| 10 - 49 | R$ 106,25 |
| 50 - 99 | R$ 102,90 |
| 100 - 199 | R$ 90,37 |
| 200+ | R$ 87,97 |
Documentos Técnicos
Especificações
Brand
BroadcomPower Supply Type
Single
Typical Single Supply Voltage
3 → 5.5 V
Number of Channels per Chip
1
Maximum Voltage Gain
8.24V/V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.8 x 6.35 x 3.56mm
Height
3.56mm
Width
6.35mm
Length
9.8mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Detalhes do produto
Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.


