Documentos Técnicos
Especificações
Brand
BroadcomMounting Type
Surface Mount
Output Device
IGBT Gate Drive, MOSFET
Maximum Forward Voltage
1.95V
Number of Channels
1
Number of Pins
6
Package Type
SO
Typical Rise Time
30ns
Maximum Input Current
25 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
30ns
Series
ACPL
Detalhes do produto
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
P.O.A.
Each (Supplied in a Tube) (Sem VAT)
Embalagem de Produção (Tubo)
2
P.O.A.
Each (Supplied in a Tube) (Sem VAT)
Embalagem de Produção (Tubo)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BroadcomMounting Type
Surface Mount
Output Device
IGBT Gate Drive, MOSFET
Maximum Forward Voltage
1.95V
Number of Channels
1
Number of Pins
6
Package Type
SO
Typical Rise Time
30ns
Maximum Input Current
25 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
30ns
Series
ACPL
Detalhes do produto
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.