Broadcom, ACPL-P484-000E MOSFET Output Optocoupler, Surface Mount, 6-Pin SO

Nº de Estoque RS: 178-2954Marca: BroadcomPart Number: ACPL-P484-000E
brand-logo
Ver tudo em Acopladores Ópticos

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Output Device

MOSFET

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

6

Package Type

SO

Maximum Input Current

7 mA

Isolation Voltage

3.75 kV

Series

ACPL

Special Features

Performance Specified for Common IPM Applications Over Industrial Temperature Range, Positive Output Type, Short Maximum Propagation Delays, Truth Table Guaranteed

Detalhes do produto

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Optocouplers, Avago Technologies

Informações de estoque temporariamente indisponíveis.

R$ 4.739,00

R$ 47,39 Each (In a Tube of 100) (Sem VAT)

Broadcom, ACPL-P484-000E MOSFET Output Optocoupler, Surface Mount, 6-Pin SO

R$ 4.739,00

R$ 47,39 Each (In a Tube of 100) (Sem VAT)

Broadcom, ACPL-P484-000E MOSFET Output Optocoupler, Surface Mount, 6-Pin SO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Output Device

MOSFET

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

6

Package Type

SO

Maximum Input Current

7 mA

Isolation Voltage

3.75 kV

Series

ACPL

Special Features

Performance Specified for Common IPM Applications Over Industrial Temperature Range, Positive Output Type, Short Maximum Propagation Delays, Truth Table Guaranteed

Detalhes do produto

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Optocouplers, Avago Technologies