Documentos Técnicos
Especificações
Brand
BroadcomEncoder Reading
Incremental
Counts per Revolution
500
Encoder Signal
2 Channel Quadrature with Index Digital
Supply Voltage
5V dc
Resolution
500 bit
Overall Height
13.6mm
Overall Width
21.6mm
Overall Depth
9.74mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Switching Frequency
100 kHz
R$ 82.092,00
R$ 820,92 Each (In a Bag of 100) (Sem VAT)
100
R$ 82.092,00
R$ 820,92 Each (In a Bag of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BroadcomEncoder Reading
Incremental
Counts per Revolution
500
Encoder Signal
2 Channel Quadrature with Index Digital
Supply Voltage
5V dc
Resolution
500 bit
Overall Height
13.6mm
Overall Width
21.6mm
Overall Depth
9.74mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Switching Frequency
100 kHz