Documentos Técnicos
Especificações
Brand
BroadcomMaximum Data Rate
50MBd
Connector Shape
Round
Typical Rise Time
5ns
Typical Fall Time
5ns
Peak Wavelength
685nm
Mounting Type
Through Hole
Number of Pins
6
Dimensions
18.8 x 12.19 x 7.62mm
Connector Type
Versatile Link
Height
7.62mm
Length
18.8mm
Width
12.19mm
Series
Versatile Link
Distrelec Product Id
30422444
Detalhes do produto
AFBR-16xxZ Series Fibre Optic Transmitters
The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.
Fibre Optics, Avago Technologies
R$ 419,98
R$ 419,98 Each (Sem VAT)
Padrão
1
R$ 419,98
R$ 419,98 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 419,98 |
10 - 24 | R$ 405,43 |
25 - 49 | R$ 389,53 |
50 - 99 | R$ 373,45 |
100+ | R$ 351,84 |
Documentos Técnicos
Especificações
Brand
BroadcomMaximum Data Rate
50MBd
Connector Shape
Round
Typical Rise Time
5ns
Typical Fall Time
5ns
Peak Wavelength
685nm
Mounting Type
Through Hole
Number of Pins
6
Dimensions
18.8 x 12.19 x 7.62mm
Connector Type
Versatile Link
Height
7.62mm
Length
18.8mm
Width
12.19mm
Series
Versatile Link
Distrelec Product Id
30422444
Detalhes do produto
AFBR-16xxZ Series Fibre Optic Transmitters
The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.