Broadcom AFBR-1629Z Fibre Optic Transceiver, Versatile Link Connector, 50MBd, 685nm 6-Pin

Nº de Estoque RS: 830-5016Marca: BroadcomPart Number: AFBR-1629Z
brand-logo
Ver tudo em Transmissores de Fibra Ótica

Documentos Técnicos

Especificações

Maximum Data Rate

50MBd

Connector Shape

Rectangular

Transmitter Typical Rise Time

5ns

Transmitter Typical Fall Time

5ns

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.8 x 12.19 x 7.62mm

Connector Type

Versatile Link

Peak Transmitter Wavelength

685nm

Height

7.62mm

Length

18.8mm

Width

12.19mm

Series

Versatile Link

Detalhes do produto

AFBR-16xxZ Series Fibre Optic Transmitters

The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.

Fibre Optics, Avago Technologies

Informações de estoque temporariamente indisponíveis.

R$ 415,31

R$ 415,31 Each (Sem VAT)

Broadcom AFBR-1629Z Fibre Optic Transceiver, Versatile Link Connector, 50MBd, 685nm 6-Pin
Selecione o tipo de embalagem

R$ 415,31

R$ 415,31 Each (Sem VAT)

Broadcom AFBR-1629Z Fibre Optic Transceiver, Versatile Link Connector, 50MBd, 685nm 6-Pin
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 415,31
5 - 9R$ 411,59
10 - 99R$ 407,00
100 - 199R$ 292,40
200+R$ 278,53

Documentos Técnicos

Especificações

Maximum Data Rate

50MBd

Connector Shape

Rectangular

Transmitter Typical Rise Time

5ns

Transmitter Typical Fall Time

5ns

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.8 x 12.19 x 7.62mm

Connector Type

Versatile Link

Peak Transmitter Wavelength

685nm

Height

7.62mm

Length

18.8mm

Width

12.19mm

Series

Versatile Link

Detalhes do produto

AFBR-16xxZ Series Fibre Optic Transmitters

The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.

Fibre Optics, Avago Technologies