APDS-9251-001 Broadcom, Ambient Light Sensor, Ambient Light 550 (Typ.) nm I2C 8-Pin ODFN

Nº de Estoque RS: 188-6590Marca: BroadcomPart Number: APDS-9251-001
brand-logo
Ver tudo em Colour & Light Sensor ICs

Documentos Técnicos

Especificações

Sensor Type

Ambient Light

Peak Wavelength

550 (Typ.) nm

Mounting Type

Surface Mount

Package Type

ODFN

Pin Count

8

Dimensions

2 x 2 x 0.65mm

Height

0.65mm

Interface

I2C

Length

2mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Technology

Digital

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 343,40

R$ 34,34 Each (In a Pack of 10) (Sem VAT)

APDS-9251-001 Broadcom, Ambient Light Sensor, Ambient Light 550 (Typ.) nm I2C 8-Pin ODFN
Selecione o tipo de embalagem

R$ 343,40

R$ 34,34 Each (In a Pack of 10) (Sem VAT)

APDS-9251-001 Broadcom, Ambient Light Sensor, Ambient Light 550 (Typ.) nm I2C 8-Pin ODFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 34,34R$ 343,40
50 - 90R$ 32,45R$ 324,50
100 - 190R$ 32,04R$ 320,40
200 - 490R$ 31,72R$ 317,20
500+R$ 31,37R$ 313,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Type

Ambient Light

Peak Wavelength

550 (Typ.) nm

Mounting Type

Surface Mount

Package Type

ODFN

Pin Count

8

Dimensions

2 x 2 x 0.65mm

Height

0.65mm

Interface

I2C

Length

2mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Technology

Digital

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more