Broadcom ASSR-1611 Series Solid State Relay, 2.5 A Load, Surface Mount, 60 V Load, 0.8 V Control

Nº de Estoque RS: 189-4784Marca: BroadcomPart Number: ASSR-1611-001E
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Maximum Load Current

2.5 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

0.8 V

Switching Type

AC/DC, DC Only

Contact Configuration

SPST

Terminal Type

6 Pin

Output Device

MOSFET

Package Style

DIP

Maximum Turn On Time

10ms

Load Voltage Range

-60 → +60V

Series

ASSR-1611

Dimensions

9.9 x 6.6 x 3.68mm

Operating Temperature Range

-40 → +85°C

Depth

6.6mm

Special Features

High-Speed Photovoltaic Diode Array

Minimum Operating Temperature

-40°C

Height

3.7mm

Capacitance

0.8pF

Maximum Operating Temperature

+85°C

Off State Leakage Current

5 μA

Length

9.9mm

Detalhes do produto

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies

Informações de estoque temporariamente indisponíveis.

R$ 5.376,50

R$ 107,53 Each (In a Tube of 50) (Sem VAT)

Broadcom ASSR-1611 Series Solid State Relay, 2.5 A Load, Surface Mount, 60 V Load, 0.8 V Control

R$ 5.376,50

R$ 107,53 Each (In a Tube of 50) (Sem VAT)

Broadcom ASSR-1611 Series Solid State Relay, 2.5 A Load, Surface Mount, 60 V Load, 0.8 V Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 50R$ 107,53R$ 5.376,50
100 - 200R$ 106,22R$ 5.311,00
250 - 450R$ 104,94R$ 5.247,00
500 - 950R$ 103,80R$ 5.190,00
1000+R$ 102,73R$ 5.136,50

Documentos Técnicos

Especificações

Maximum Load Current

2.5 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

0.8 V

Switching Type

AC/DC, DC Only

Contact Configuration

SPST

Terminal Type

6 Pin

Output Device

MOSFET

Package Style

DIP

Maximum Turn On Time

10ms

Load Voltage Range

-60 → +60V

Series

ASSR-1611

Dimensions

9.9 x 6.6 x 3.68mm

Operating Temperature Range

-40 → +85°C

Depth

6.6mm

Special Features

High-Speed Photovoltaic Diode Array

Minimum Operating Temperature

-40°C

Height

3.7mm

Capacitance

0.8pF

Maximum Operating Temperature

+85°C

Off State Leakage Current

5 μA

Length

9.9mm

Detalhes do produto

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies