Broadcom Solid State Relay, 2.5 A Load, PCB Mount, 60 V Load, 1.7 V Control

Nº de Estoque RS: 189-4785Marca: BroadcomPart Number: ASSR-1611-301E
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Maximum Load Current

2.5 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Maximum Control Voltage

1.7 V

Control Voltage Range

1.1 → 1.7 V

Minimum Load Current

2.5 A

Output Device

MOSFET

Dimensions

9.65 x 6.35 x 4.19mm

Operating Temperature Range

-40 → +85°C

Depth

6.4mm

Minimum Operating Temperature

-40°C

Height

4.2mm

Maximum Operating Temperature

+85°C

Length

9.7mm

Detalhes do produto

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies

Informações de estoque temporariamente indisponíveis.

R$ 6.055,00

R$ 121,10 Each (In a Tube of 50) (Sem VAT)

Broadcom Solid State Relay, 2.5 A Load, PCB Mount, 60 V Load, 1.7 V Control

R$ 6.055,00

R$ 121,10 Each (In a Tube of 50) (Sem VAT)

Broadcom Solid State Relay, 2.5 A Load, PCB Mount, 60 V Load, 1.7 V Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Maximum Load Current

2.5 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Maximum Control Voltage

1.7 V

Control Voltage Range

1.1 → 1.7 V

Minimum Load Current

2.5 A

Output Device

MOSFET

Dimensions

9.65 x 6.35 x 4.19mm

Operating Temperature Range

-40 → +85°C

Depth

6.4mm

Minimum Operating Temperature

-40°C

Height

4.2mm

Maximum Operating Temperature

+85°C

Length

9.7mm

Detalhes do produto

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies