AUV3-SQ62-0RT0K Broadcom, AUV3 Series UV LED, 365nm 1020mW 60 ° Surface Mount package

Nº de Estoque RS: 230-5351Marca: BroadcomPart Number: AUV3-SQ62-0RT0K
brand-logo
Ver tudo em LEDs UV

Documentos Técnicos

Especificações

Number of LEDs

1

Peak Wavelength

365nm

Radiant Flux

1020mW

Package Type

SMD

Viewing Angle

60 °

Mounting Type

Surface Mount

Series

AUV3

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 226.900,00

R$ 226,90 Each (On a Reel of 1000) (Sem VAT)

AUV3-SQ62-0RT0K Broadcom, AUV3 Series UV LED, 365nm 1020mW 60 ° Surface Mount package

R$ 226.900,00

R$ 226,90 Each (On a Reel of 1000) (Sem VAT)

AUV3-SQ62-0RT0K Broadcom, AUV3 Series UV LED, 365nm 1020mW 60 ° Surface Mount package
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of LEDs

1

Peak Wavelength

365nm

Radiant Flux

1020mW

Package Type

SMD

Viewing Angle

60 °

Mounting Type

Surface Mount

Series

AUV3

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more