Documentos Técnicos
Especificações
Brand
BroadcomDisplay Type
Alphanumeric
Number of Characters
4
LED Colours
Green
Number Of Segments
4
Dominant Wavelength
574 nm
Character Width
5mm
Character Height
7mm
Mounting Type
Through Hole
External Depth
8.4mm
External Dimensions
20.01 x 8.43 x 2.54mm
External Height
2.5mm
External Width
20mm
Decoder Included
Yes
Luminous Intensity
3000 mcd
Colour Of Face
Green
Power Dissipation
1.31W
Forward Voltage
4.75 → 5.25 V
Series
HCMS
Operating Temperature Range
-55 → +100°C
Dot Matrix Dimensions
5 x 7
Forward Current
1.6mA
For Use With
Avionics, Communication Systems, Fire Control Systems, Radar Systems
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
R$ 2.627,39
R$ 2.627,39 Each (Sem VAT)
1
R$ 2.627,39
R$ 2.627,39 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BroadcomDisplay Type
Alphanumeric
Number of Characters
4
LED Colours
Green
Number Of Segments
4
Dominant Wavelength
574 nm
Character Width
5mm
Character Height
7mm
Mounting Type
Through Hole
External Depth
8.4mm
External Dimensions
20.01 x 8.43 x 2.54mm
External Height
2.5mm
External Width
20mm
Decoder Included
Yes
Luminous Intensity
3000 mcd
Colour Of Face
Green
Power Dissipation
1.31W
Forward Voltage
4.75 → 5.25 V
Series
HCMS
Operating Temperature Range
-55 → +100°C
Dot Matrix Dimensions
5 x 7
Forward Current
1.6mA
For Use With
Avionics, Communication Systems, Fire Control Systems, Radar Systems
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C