HCMS-3912 Broadcom 8 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 0.13 mcd 3.7mm

Nº de Estoque RS: 496-5232Marca: BroadcomPart Number: HCMS-3912
brand-logo
Ver tudo em Displays de LED

Documentos Técnicos

Especificações

Display Type

Dot Matrix

Number of Characters

8

LED Colours

Red

Dominant Wavelength

628 nm

Character Width

2.1mm

Character Height

3.7mm

Mounting Type

Through Hole

External Depth

5.1mm

External Dimensions

10.2 x 35.6 x 5.1mm

External Height

10.2mm

External Width

35.6mm

Decoder Included

Yes

Luminous Intensity

0.13 mcd

Colour Of Face

Black

Dots Wide

5

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Dot Matrix Dimensions

7 x 5

Dots High

7

Dot Matrix Format

5 x 7

Detalhes do produto

4 and 8 Digit Alphanumeric LED Display, Avago HCMS-39xx Series

A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.

Alphanumeric LED Displays

Informações de estoque temporariamente indisponíveis.

R$ 1.179,49

R$ 1.179,49 Each (Sem VAT)

HCMS-3912 Broadcom 8 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 0.13 mcd 3.7mm

R$ 1.179,49

R$ 1.179,49 Each (Sem VAT)

HCMS-3912 Broadcom 8 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 0.13 mcd 3.7mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Display Type

Dot Matrix

Number of Characters

8

LED Colours

Red

Dominant Wavelength

628 nm

Character Width

2.1mm

Character Height

3.7mm

Mounting Type

Through Hole

External Depth

5.1mm

External Dimensions

10.2 x 35.6 x 5.1mm

External Height

10.2mm

External Width

35.6mm

Decoder Included

Yes

Luminous Intensity

0.13 mcd

Colour Of Face

Black

Dots Wide

5

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Dot Matrix Dimensions

7 x 5

Dots High

7

Dot Matrix Format

5 x 7

Detalhes do produto

4 and 8 Digit Alphanumeric LED Display, Avago HCMS-39xx Series

A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.

Alphanumeric LED Displays