Broadcom, HCNW4502-300E DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin DIP

Nº de Estoque RS: 839-9976Marca: BroadcomPart Number: HCNW4502-300E
brand-logo
Ver tudo em Acopladores Ópticos

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

400 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

50%

País de Origem

Thailand

Detalhes do produto

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Optocouplers, Avago Technologies

P.O.A.

Each (In a Pack of 3) (Sem VAT)

Broadcom, HCNW4502-300E DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin DIP

P.O.A.

Each (In a Pack of 3) (Sem VAT)

Broadcom, HCNW4502-300E DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin DIP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

400 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

50%

País de Origem

Thailand

Detalhes do produto

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Optocouplers, Avago Technologies