Documentos Técnicos
Especificações
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
19%
Series
HCPL
Detalhes do produto
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
P.O.A.
Each (Supplied in a Tube) (Sem VAT)
Embalagem de Produção (Tubo)
2
P.O.A.
Each (Supplied in a Tube) (Sem VAT)
Embalagem de Produção (Tubo)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
19%
Series
HCPL
Detalhes do produto
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.