Broadcom, HCPL-0601-500E Transistor Output Optocoupler, Surface Mount, 8-Pin SO

Nº de Estoque RS: 174-3651Marca: BroadcomPart Number: HCPL-0601-500E
brand-logo
Ver tudo em Acopladores Ópticos

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SO

Typical Rise Time

24ns

Maximum Input Current

20 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

10ns

Series

HCPL

R$ 37.920,00

R$ 25,28 Each (On a Reel of 1500) (Sem VAT)

Broadcom, HCPL-0601-500E Transistor Output Optocoupler, Surface Mount, 8-Pin SO

R$ 37.920,00

R$ 25,28 Each (On a Reel of 1500) (Sem VAT)

Broadcom, HCPL-0601-500E Transistor Output Optocoupler, Surface Mount, 8-Pin SO

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SO

Typical Rise Time

24ns

Maximum Input Current

20 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

10ns

Series

HCPL