Documentos Técnicos
Especificações
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.8V
Number of Channels
2
Number of Pins
8
Package Type
SO
Typical Rise Time
24ns
Maximum Input Current
15 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
10ns
Series
HCPL
R$ 83.850,00
R$ 55,90 Each (On a Reel of 1500) (Sem VAT)
1500
R$ 83.850,00
R$ 55,90 Each (On a Reel of 1500) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1500
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.8V
Number of Channels
2
Number of Pins
8
Package Type
SO
Typical Rise Time
24ns
Maximum Input Current
15 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
10ns
Series
HCPL