Documentos Técnicos
Especificações
Brand
BroadcomMounting Type
Through Hole
Output Device
Logic Gate
Maximum Forward Voltage
1.7V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
7 %
Detalhes do produto
Optocoupler, 1MBd Transistor Output, Avago Technologies
1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.
Optocouplers, Avago Technologies
P.O.A.
Padrão
1
P.O.A.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BroadcomMounting Type
Through Hole
Output Device
Logic Gate
Maximum Forward Voltage
1.7V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
7 %
Detalhes do produto
Optocoupler, 1MBd Transistor Output, Avago Technologies
1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.