Documentos Técnicos
Especificações
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
2
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
24ns
Maximum Input Current
20 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
70%
Typical Fall Time
10ns
Minimum Current Transfer Ratio
70%
Series
HCPL
Detalhes do produto
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
R$ 3.344,00
R$ 66,88 Each (In a Tube of 50) (Sem VAT)
50
R$ 3.344,00
R$ 66,88 Each (In a Tube of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
50 - 200 | R$ 66,88 | R$ 3.344,00 |
250 - 450 | R$ 62,45 | R$ 3.122,50 |
500+ | R$ 61,75 | R$ 3.087,50 |
Documentos Técnicos
Especificações
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
2
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
24ns
Maximum Input Current
20 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
70%
Typical Fall Time
10ns
Minimum Current Transfer Ratio
70%
Series
HCPL
Detalhes do produto
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.