Broadcom, HCPL-4503-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP

Nº de Estoque RS: 178-3154Marca: BroadcomPart Number: HCPL-4503-000E
brand-logo
Ver tudo em Acopladores Ópticos

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

19%

Series

HCPL

Detalhes do produto

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Optocouplers, Avago Technologies

Informações de estoque temporariamente indisponíveis.

R$ 1.445,00

R$ 28,90 Each (In a Tube of 50) (Sem VAT)

Broadcom, HCPL-4503-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP

R$ 1.445,00

R$ 28,90 Each (In a Tube of 50) (Sem VAT)

Broadcom, HCPL-4503-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

19%

Series

HCPL

Detalhes do produto

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Optocouplers, Avago Technologies